
C0805C473G3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473G3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473G3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C473G3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473G3GECAUTO |
Description | CAP CER 0805 47NF 25V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473G3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹68.77100 | ₹687.71 |
| 50 | ₹53.84280 | ₹2,692.14 |
| 100 | ₹49.22080 | ₹4,922.08 |
| 500 | ₹41.43608 | ₹20,718.04 |
| 1,000 | ₹39.02630 | ₹39,026.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹36.48306 | ₹91,207.65 |
| 5,000 | ₹34.94997 | ₹1,74,749.85 |
| 7,500 | ₹34.18174 | ₹2,56,363.05 |
| 12,500 | ₹33.33017 | ₹4,16,627.13 |
| 17,500 | ₹32.83230 | ₹5,74,565.25 |
| 25,000 | ₹32.35317 | ₹8,08,829.25 |