
C0805C473G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C473G3GECTUTR-ND - Tape & Reel (TR) 399-C0805C473G3GECTUCT-ND - Cut Tape (CT) 399-C0805C473G3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473G3GECTU |
Description | CAP CER 0805 47NF 25V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473G3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹67.65300 | ₹676.53 |
| 50 | ₹52.89240 | ₹2,644.62 |
| 100 | ₹48.35420 | ₹4,835.42 |
| 500 | ₹40.66824 | ₹20,334.12 |
| 1,000 | ₹38.29199 | ₹38,291.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹35.78305 | ₹89,457.62 |
| 5,000 | ₹34.27027 | ₹1,71,351.35 |
| 7,500 | ₹33.51242 | ₹2,51,343.15 |
| 12,500 | ₹32.67265 | ₹4,08,408.12 |
| 17,500 | ₹32.18133 | ₹5,63,173.28 |
| 25,000 | ₹31.70874 | ₹7,92,718.50 |