
C0805C473J3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473J3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473J3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C473J3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3GECAUTO |
Description | CAP CER 0805 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.13500 | ₹241.35 |
| 50 | ₹17.87300 | ₹893.65 |
| 100 | ₹15.94410 | ₹1,594.41 |
| 500 | ₹12.71244 | ₹6,356.22 |
| 1,000 | ₹11.71441 | ₹11,714.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.66197 | ₹26,654.92 |
| 5,000 | ₹10.02775 | ₹50,138.75 |
| 7,500 | ₹9.71011 | ₹72,825.82 |
| 12,500 | ₹9.35819 | ₹1,16,977.38 |
| 17,500 | ₹9.15241 | ₹1,60,167.17 |
| 25,000 | ₹8.95450 | ₹2,23,862.50 |