


C0805C473J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C473J3RACTUCT-ND - Cut Tape (CT) 399-C0805C473J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3RACTU |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.60100 | ₹246.01 |
| 50 | ₹18.28300 | ₹914.15 |
| 100 | ₹16.32620 | ₹1,632.62 |
| 500 | ₹13.02926 | ₹6,514.63 |
| 1,000 | ₹12.01261 | ₹12,012.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.48809 | ₹41,952.36 |
| 8,000 | ₹9.92186 | ₹79,374.88 |
| 12,000 | ₹9.63823 | ₹1,15,658.76 |
| 20,000 | ₹9.32391 | ₹1,86,478.20 |
| 28,000 | ₹9.14008 | ₹2,55,922.24 |
| 40,000 | ₹8.96333 | ₹3,58,533.20 |