0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473K3GECAUTO7210

DigiKey Part Number
399-C0805C473K3GECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C473K3GECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C473K3GECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473K3GECAUTO7210
Description
CAP CER 0805 47NF 25V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K3GECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,807
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.56900₹195.69
50₹14.36920₹718.46
100₹12.76650₹1,276.65
500₹10.05850₹5,029.25
1,000₹9.22448₹9,224.48
2,500₹8.34536₹20,863.40
5,000₹7.81570₹39,078.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.37977₹73,797.70
20,000₹7.02091₹1,40,418.20
30,000₹6.84119₹2,05,235.70
50,000₹6.64194₹3,32,097.00
70,000₹6.52548₹4,56,783.60
1,00,000₹6.41341₹6,41,341.00
Manufacturers Standard Package