
C0805C473K3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K3GECTUTR-ND - Tape & Reel (TR) 399-C0805C473K3GECTUCT-ND - Cut Tape (CT) 399-C0805C473K3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K3GECTU |
Description | CAP CER 0805 47NF 25V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹17.98500 | ₹179.85 |
| 50 | ₹13.13920 | ₹656.96 |
| 100 | ₹11.64830 | ₹1,164.83 |
| 500 | ₹9.13968 | ₹4,569.84 |
| 1,000 | ₹8.36438 | ₹8,364.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.54807 | ₹18,870.17 |
| 5,000 | ₹7.05623 | ₹35,281.15 |
| 7,500 | ₹6.80991 | ₹51,074.33 |
| 12,500 | ₹6.53704 | ₹81,713.00 |
| 17,500 | ₹6.37760 | ₹1,11,608.00 |
| 25,000 | ₹6.22415 | ₹1,55,603.75 |