C0805C473K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.01129
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,071
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.54226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.08770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.26652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.31347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.94678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.59016
Datasheet

Parametric Equivalent


TDK
In Stock: 1,851
Unit Price: ₹25.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹2.99444
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹3.92639
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹6.17739
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,11,199
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹7.35610
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C473K5REC

DigiKey Part Number
C0805C473K5REC-ND
Manufacturer
Manufacturer Product Number
C0805C473K5REC
Description
CAP CER 0805 47NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹4.64830₹23,241.50