


C0805C473KMREC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C473KMREC7210TR-ND - Tape & Reel (TR) 399-C0805C473KMREC7210CT-ND - Cut Tape (CT) 399-C0805C473KMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473KMREC7210 |
Description | CAP CER 0805 47NF 63V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473KMREC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.92800 | ₹119.28 |
| 50 | ₹8.51720 | ₹425.86 |
| 100 | ₹7.48280 | ₹748.28 |
| 500 | ₹5.73840 | ₹2,869.20 |
| 1,000 | ₹5.20071 | ₹5,200.71 |
| 2,500 | ₹4.63358 | ₹11,583.95 |
| 5,000 | ₹4.29215 | ₹21,460.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.01129 | ₹40,112.90 |
| 20,000 | ₹3.78014 | ₹75,602.80 |
| 30,000 | ₹3.66442 | ₹1,09,932.60 |
| 50,000 | ₹3.53617 | ₹1,76,808.50 |
| 70,000 | ₹3.46118 | ₹2,42,282.60 |
| 1,00,000 | ₹3.38904 | ₹3,38,904.00 |