

C0805C474J5RECTU | |
---|---|
DigiKey Part Number | 399-C0805C474J5RECTUTR-ND - Tape & Reel (TR) 399-C0805C474J5RECTUCT-ND - Cut Tape (CT) 399-C0805C474J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J5RECTU |
Description | CAP CER 0805 470NF 50V X7R 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹13.31100 | ₹133.11 |
50 | ₹9.61940 | ₹480.97 |
100 | ₹8.48350 | ₹848.35 |
500 | ₹6.57740 | ₹3,288.70 |
1,000 | ₹5.98995 | ₹5,989.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹5.37126 | ₹13,428.15 |
5,000 | ₹4.99908 | ₹24,995.40 |
7,500 | ₹4.81255 | ₹36,094.12 |
12,500 | ₹4.60610 | ₹57,576.25 |
17,500 | ₹4.48538 | ₹78,494.15 |
25,000 | ₹4.36924 | ₹1,09,231.00 |
30,000 | ₹4.31424 | ₹1,29,427.20 |
60,000 | ₹4.18659 | ₹2,51,195.40 |