0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C474J5RECTU

DigiKey Part Number
399-C0805C474J5RECTUTR-ND - Tape & Reel (TR)
399-C0805C474J5RECTUCT-ND - Cut Tape (CT)
399-C0805C474J5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474J5RECTU
Description
CAP CER 0805 470NF 50V X7R 5%
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474J5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,403
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹13.31100₹133.11
50₹9.61940₹480.97
100₹8.48350₹848.35
500₹6.57740₹3,288.70
1,000₹5.98995₹5,989.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹5.37126₹13,428.15
5,000₹4.99908₹24,995.40
7,500₹4.81255₹36,094.12
12,500₹4.60610₹57,576.25
17,500₹4.48538₹78,494.15
25,000₹4.36924₹1,09,231.00
30,000₹4.31424₹1,29,427.20
60,000₹4.18659₹2,51,195.40
Manufacturers Standard Package