


C0805C474J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474J8RACTUTR-ND - Tape & Reel (TR) 399-C0805C474J8RACTUCT-ND - Cut Tape (CT) 399-C0805C474J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J8RACTU |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.96600 | ₹469.66 |
| 50 | ₹36.04440 | ₹1,802.22 |
| 100 | ₹32.68030 | ₹3,268.03 |
| 500 | ₹26.99226 | ₹13,496.13 |
| 1,000 | ₹25.23384 | ₹25,233.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹23.37850 | ₹58,446.25 |
| 5,000 | ₹22.26009 | ₹1,11,300.45 |
| 7,500 | ₹21.69979 | ₹1,62,748.42 |
| 12,500 | ₹21.07897 | ₹2,63,487.12 |
| 17,500 | ₹20.71594 | ₹3,62,528.95 |
| 25,000 | ₹20.36666 | ₹5,09,166.50 |