4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475J9RACAUTO

DigiKey Part Number
399-15725-2-ND - Tape & Reel (TR)
399-15725-1-ND - Cut Tape (CT)
399-15725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475J9RACAUTO
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475J9RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹33.73300₹337.33
50₹25.42120₹1,271.06
100₹22.86780₹2,286.78
500₹18.56452₹9,282.26
1,000₹17.23475₹17,234.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹15.83156₹39,578.90
5,000₹14.98617₹74,930.85
7,500₹14.56274₹1,09,220.55
12,500₹14.09345₹1,76,168.12
17,500₹13.81906₹2,41,833.55
25,000₹13.55521₹3,38,880.25
Manufacturers Standard Package