C0805C475K4RAC3124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.06876
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.45336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.62907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.90568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹28.11198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹28.11198
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C475K4RAC3124

DigiKey Part Number
399-C0805C475K4RAC3124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C475K4RAC3124
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.63684₹46,368.40
Manufacturers Standard Package