4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475M4PACTU

DigiKey Part Number
399-C0805C475M4PACTUTR-ND - Tape & Reel (TR)
399-C0805C475M4PACTUCT-ND - Cut Tape (CT)
399-C0805C475M4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475M4PACTU
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475M4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹32.61500₹326.15
50₹24.56380₹1,228.19
100₹22.07580₹2,207.58
500₹17.89172₹8,945.86
1,000₹16.59829₹16,598.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹15.23405₹38,085.12
5,000₹14.41196₹72,059.80
7,500₹14.00014₹1,05,001.05
12,500₹13.54373₹1,69,296.62
17,500₹13.27693₹2,32,346.27
25,000₹13.02025₹3,25,506.25
Manufacturers Standard Package