
C0805C475M8PACTU | |
---|---|
DigiKey Part Number | 399-C0805C475M8PACTUTR-ND - Tape & Reel (TR) 399-C0805C475M8PACTUCT-ND - Cut Tape (CT) 399-C0805C475M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M8PACTU |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M8PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
10 | ₹19.43400 | ₹194.34 |
50 | ₹12.79640 | ₹639.82 |
100 | ₹9.86790 | ₹986.79 |
500 | ₹8.44628 | ₹4,223.14 |
1,000 | ₹8.40457 | ₹8,404.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹7.29762 | ₹18,244.05 |