
C0805C511K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C511K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C511K5GACTUCT-ND - Cut Tape (CT) 399-C0805C511K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C511K5GACTU |
Description | CAP CER 510PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C511K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.05300 | ₹170.53 |
| 50 | ₹12.41240 | ₹620.62 |
| 100 | ₹11.00530 | ₹1,100.53 |
| 500 | ₹8.63276 | ₹4,316.38 |
| 1,000 | ₹7.90031 | ₹7,900.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.24719 | ₹24,988.76 |
| 8,000 | ₹6.19431 | ₹49,554.48 |
| 12,000 | ₹6.16689 | ₹74,002.68 |
| 20,000 | ₹5.96372 | ₹1,19,274.40 |
| 28,000 | ₹5.83145 | ₹1,63,280.60 |
| 40,000 | ₹5.70419 | ₹2,28,167.60 |
| 48,000 | ₹5.65365 | ₹2,71,375.20 |