
C0805C560JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C560JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C560JAGACTUCT-ND - Cut Tape (CT) 399-C0805C560JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C560JAGACTU |
Description | CAP CER 56PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.35800 | ₹183.58 |
| 50 | ₹13.41880 | ₹670.94 |
| 100 | ₹11.89990 | ₹1,189.99 |
| 500 | ₹9.34282 | ₹4,671.41 |
| 1,000 | ₹8.55447 | ₹8,554.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.37451 | ₹29,498.04 |
| 8,000 | ₹6.93607 | ₹55,488.56 |
| 12,000 | ₹6.71654 | ₹80,598.48 |
| 20,000 | ₹6.47331 | ₹1,29,466.20 |
| 28,000 | ₹6.33112 | ₹1,77,271.36 |
| 40,000 | ₹6.19435 | ₹2,47,774.00 |