
C0805C562F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C562F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C562F3GACTUCT-ND - Cut Tape (CT) 399-C0805C562F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562F3GACTU |
Description | CAP CER 5600PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 10 | ₹164.10100 | ₹1,641.01 |
| 50 | ₹134.22520 | ₹6,711.26 |
| 100 | ₹124.99040 | ₹12,499.04 |
| 500 | ₹109.36496 | ₹54,682.48 |
| 1,000 | ₹104.52674 | ₹1,04,526.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹97.26126 | ₹3,89,045.04 |
| 8,000 | ₹94.55910 | ₹7,56,472.80 |