
C0805C562J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15833-2-ND - Tape & Reel (TR) 399-15833-1-ND - Cut Tape (CT) 399-15833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J1GACAUTO |
Description | CAP CER 5600PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹56.79000 | ₹56.79 |
10 | ₹32.74500 | ₹327.45 |
50 | ₹25.16660 | ₹1,258.33 |
100 | ₹22.30040 | ₹2,230.04 |
500 | ₹19.87598 | ₹9,937.99 |
1,000 | ₹18.51028 | ₹18,510.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹16.46194 | ₹65,847.76 |
8,000 | ₹14.74515 | ₹1,17,961.20 |
12,000 | ₹14.46225 | ₹1,73,547.00 |
20,000 | ₹14.40166 | ₹2,88,033.20 |
28,000 | ₹14.13742 | ₹3,95,847.76 |
40,000 | ₹14.10212 | ₹5,64,084.80 |