5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C562J3GACTU

DigiKey Part Number
399-C0805C562J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C562J3GACTUCT-ND - Cut Tape (CT)
399-C0805C562J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C562J3GACTU
Description
CAP CER 5600PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C562J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,972
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹35.13100₹351.31
50₹26.52080₹1,326.04
100₹23.88360₹2,388.36
500₹19.43300₹9,716.50
1,000₹18.05758₹18,057.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.99351₹63,974.04
8,000₹15.22659₹1,21,812.72
12,000₹14.84251₹1,78,110.12
20,000₹14.41671₹2,88,334.20
28,000₹14.16780₹3,96,698.40
40,000₹13.92833₹5,57,133.20
Manufacturers Standard Package