C0805C562J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,530
Unit Price: ₹37.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.55728
Datasheet

Upgrade


KEMET
In Stock: 3,972
Unit Price: ₹56.84000
Datasheet

Upgrade


KEMET
In Stock: 4,165
Unit Price: ₹56.84000
Datasheet

Upgrade


KEMET
In Stock: 458
Unit Price: ₹33.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹12.00632
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.19326
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.19326
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.68222
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.39710
Datasheet

Similar


TDK
In Stock: 513
Unit Price: ₹19.57000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.14957
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.00144
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.67506
Datasheet
5600 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C562J4RACTU

DigiKey Part Number
399-C0805C562J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C562J4RACTU
Description
CAP CER 5600PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C562J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.82879₹31,315.16
Manufacturers Standard Package