


C0805C562K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C562K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C562K3RACTUCT-ND - Cut Tape (CT) 399-C0805C562K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562K3RACTU |
Description | CAP CER 5600PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.81700 | ₹148.17 |
| 50 | ₹10.69780 | ₹534.89 |
| 100 | ₹9.43970 | ₹943.97 |
| 500 | ₹7.32814 | ₹3,664.07 |
| 1,000 | ₹6.67585 | ₹6,675.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.69902 | ₹22,796.08 |
| 8,000 | ₹5.33641 | ₹42,691.28 |
| 12,000 | ₹5.15482 | ₹61,857.84 |
| 20,000 | ₹4.95354 | ₹99,070.80 |
| 28,000 | ₹4.83592 | ₹1,35,405.76 |
| 40,000 | ₹4.72278 | ₹1,88,911.20 |