


C0805C563J3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C563J3JACTUTR-ND - Tape & Reel (TR) 399-C0805C563J3JACTUCT-ND - Cut Tape (CT) 399-C0805C563J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563J3JACTU |
Description | CAP CER 0.056UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563J3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.38200 | ₹453.82 |
| 50 | ₹34.75840 | ₹1,737.92 |
| 100 | ₹31.48750 | ₹3,148.75 |
| 500 | ₹25.96348 | ₹12,981.74 |
| 1,000 | ₹24.25538 | ₹24,255.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.45261 | ₹56,131.53 |
| 5,000 | ₹21.36606 | ₹1,06,830.30 |
| 7,500 | ₹20.82173 | ₹1,56,162.97 |
| 12,500 | ₹20.21853 | ₹2,52,731.63 |
| 17,500 | ₹19.86576 | ₹3,47,650.80 |
| 25,000 | ₹19.52642 | ₹4,88,160.50 |
