
C0805C180JBGACTU | |
---|---|
DigiKey Part Number | 399-C0805C180JBGACTUTR-ND - Tape & Reel (TR) 399-C0805C180JBGACTUCT-ND - Cut Tape (CT) 399-C0805C180JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180JBGACTU |
Description | CAP CER 18PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹40.82000 | ₹40.82 |
10 | ₹24.75800 | ₹247.58 |
50 | ₹18.49340 | ₹924.67 |
100 | ₹15.75140 | ₹1,575.14 |
500 | ₹13.28792 | ₹6,643.96 |
1,000 | ₹12.27895 | ₹12,278.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹11.21532 | ₹28,038.30 |
5,000 | ₹10.57426 | ₹52,871.30 |
7,500 | ₹10.25337 | ₹76,900.28 |
12,500 | ₹9.89763 | ₹1,23,720.38 |
17,500 | ₹9.68965 | ₹1,69,568.88 |
25,000 | ₹9.48964 | ₹2,37,241.00 |
30,000 | ₹9.39482 | ₹2,81,844.60 |
60,000 | ₹9.10671 | ₹5,46,402.60 |