Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C622K4JACAUTO | |
|---|---|
DigiKey Part Number | C0805C622K4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C622K4JACAUTO |
Description | CAP CER 6200PF 16V U2J 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±10% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C622K4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C622F3JACAUTO | KEMET | 0 | C0805C622F3JACAUTO-ND | ₹52.26687 | Upgrade |
| C0805C622F4JACAUTO | KEMET | 0 | C0805C622F4JACAUTO-ND | ₹44.33559 | Upgrade |
| C0805C622F5JACAUTO | KEMET | 0 | C0805C622F5JACAUTO-ND | ₹44.38426 | Upgrade |
| C0805C622G3JACAUTO | KEMET | 0 | C0805C622G3JACAUTO-ND | ₹17.17389 | Upgrade |
| C0805C622G4JACAUTO | KEMET | 0 | C0805C622G4JACAUTO-ND | ₹14.69583 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.50843 | ₹26,033.72 |
