680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681K5RACAUTO

DigiKey Part Number
399-C0805C681K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C681K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805C681K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681K5RACAUTO
Description
CAP CER 680PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,191
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.49400₹164.94
50₹11.98380₹599.19
100₹10.60460₹1,060.46
500₹8.27864₹4,139.32
1,000₹7.56204₹7,562.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.48738₹25,949.52
8,000₹6.08842₹48,707.36
12,000₹5.88866₹70,663.92
20,000₹5.66725₹1,13,345.00
28,000₹5.53784₹1,55,059.52
40,000₹5.41336₹2,16,534.40
Manufacturers Standard Package