
C0805C682K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17904-2-ND - Tape & Reel (TR) 399-17904-1-ND - Cut Tape (CT) 399-17904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682K1GECAUTO |
Description | CAP CER 0805 6.8NF 100V C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.92780 | ₹596.39 |
| 100 | ₹10.55800 | ₹1,055.80 |
| 500 | ₹8.24136 | ₹4,120.68 |
| 1,000 | ₹7.52663 | ₹7,526.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.77350 | ₹16,933.75 |
| 5,000 | ₹6.31969 | ₹31,598.45 |
| 7,500 | ₹6.09238 | ₹45,692.85 |
| 12,500 | ₹5.84060 | ₹73,007.50 |
| 17,500 | ₹5.69350 | ₹99,636.25 |
| 25,000 | ₹5.55198 | ₹1,38,799.50 |