0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C683K1RACAUTO

DigiKey Part Number
399-C0805C683K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C683K1RACAUTOCT-ND - Cut Tape (CT)
399-C0805C683K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C683K1RACAUTO
Description
CAP CER 0.068UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C683K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,290
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.38300₹193.83
50₹14.22020₹711.01
100₹12.62670₹1,262.67
500₹9.94854₹4,974.27
1,000₹9.12198₹9,121.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹8.25032₹20,625.80
5,000₹7.72493₹38,624.65
7,500₹7.46196₹55,964.70
12,500₹7.17048₹89,631.00
17,500₹7.00013₹1,22,502.28
25,000₹6.83627₹1,70,906.75
Manufacturers Standard Package