0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C683K1RECAUTO

DigiKey Part Number
399-C0805C683K1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C683K1RECAUTOCT-ND - Cut Tape (CT)
399-C0805C683K1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C683K1RECAUTO
Description
CAP CER 0805 68NF 100V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C683K1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,416
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.69800₹136.98
50₹9.87780₹493.89
100₹8.70360₹870.36
500₹6.72802₹3,364.01
1,000₹6.11766₹6,117.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹5.47486₹13,687.15
5,000₹5.08796₹25,439.80
7,500₹4.89413₹36,705.97
12,500₹4.67935₹58,491.88
17,500₹4.55392₹79,693.60
25,000₹4.43323₹1,10,830.75
Manufacturers Standard Package