


C0805C683K5RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C683K5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C683K5RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C683K5RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683K5RECAUTO7210 |
Description | CAP CER 0805 68NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K5RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.87780 | ₹493.89 |
| 100 | ₹8.70360 | ₹870.36 |
| 500 | ₹6.72802 | ₹3,364.01 |
| 1,000 | ₹6.11766 | ₹6,117.66 |
| 2,500 | ₹5.47486 | ₹13,687.15 |
| 5,000 | ₹5.08796 | ₹25,439.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.76935 | ₹47,693.50 |
| 20,000 | ₹4.50731 | ₹90,146.20 |
| 30,000 | ₹4.37605 | ₹1,31,281.50 |
| 50,000 | ₹4.23057 | ₹2,11,528.50 |
| 70,000 | ₹4.14550 | ₹2,90,185.00 |
| 1,00,000 | ₹4.06370 | ₹4,06,370.00 |