1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223JBGACAUTO

DigiKey Part Number
399-C1210C223JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1210C223JBGACAUTOCT-ND - Cut Tape (CT)
399-C1210C223JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223JBGACAUTO
Description
COMSMDHIVOLTAGE.022UF 630V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹119.80000₹119.80
10₹75.25200₹752.52
50₹62.34880₹3,117.44
100₹57.29050₹5,729.05
500₹48.76086₹24,380.43
1,000₹46.11995₹46,119.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹43.94671₹87,893.42
4,000₹42.15771₹1,68,630.84
6,000₹41.26114₹2,47,566.84
10,000₹40.26755₹4,02,675.50
14,000₹39.68649₹5,55,610.86
20,000₹39.12737₹7,82,547.40
Manufacturers Standard Package