820 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C821J5RACTU

DigiKey Part Number
399-C0805C821J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C821J5RACTUCT-ND - Cut Tape (CT)
399-C0805C821J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C821J5RACTU
Description
CAP CER 820PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C821J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,197
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.12800₹201.28
50₹14.76060₹738.03
100₹13.11130₹1,311.13
500₹10.35110₹5,175.55
1,000₹9.49752₹9,497.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.22017₹32,880.68
8,000₹7.74574₹61,965.92
12,000₹7.50807₹90,096.84
20,000₹7.24475₹1,44,895.00
28,000₹7.09082₹1,98,542.96
40,000₹6.94271₹2,77,708.40
Manufacturers Standard Package