
C0805C821JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-14843-2-ND - Tape & Reel (TR) 399-14843-1-ND - Cut Tape (CT) 399-14843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821JDGACAUTO |
Description | CAP CER 820PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.12400 | ₹311.24 |
| 50 | ₹23.37100 | ₹1,168.55 |
| 100 | ₹20.98550 | ₹2,098.55 |
| 500 | ₹16.96172 | ₹8,480.86 |
| 1,000 | ₹15.71955 | ₹15,719.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.40954 | ₹36,023.85 |
| 5,000 | ₹13.61969 | ₹68,098.45 |
| 7,500 | ₹13.22409 | ₹99,180.68 |
| 12,500 | ₹12.78572 | ₹1,59,821.50 |
| 17,500 | ₹12.52947 | ₹2,19,265.73 |
| 25,000 | ₹12.28300 | ₹3,07,075.00 |