C0805C821K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹44.59137
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹30.49256
Datasheet

Upgrade


KEMET
In Stock: 6,040
Unit Price: ₹120.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹23.52900
Datasheet

Upgrade


KEMET
In Stock: 2,890
Unit Price: ₹72.69000
Datasheet

Upgrade


KEMET
In Stock: 2,889
Unit Price: ₹33.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.91487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.72803
Datasheet

Upgrade


KEMET
In Stock: 62,703
Unit Price: ₹17.71000
Datasheet

Upgrade


KEMET
In Stock: 5,197
Unit Price: ₹33.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.17847
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.28785
Datasheet

Upgrade


KEMET
In Stock: 2,390
Unit Price: ₹28.89000
Datasheet

Upgrade


KEMET
In Stock: 49,176
Unit Price: ₹25.16000
Datasheet
820 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C821K3RACTU

DigiKey Part Number
399-C0805C821K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C821K3RACTU
Description
CAP CER 820PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C821K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.42762₹21,710.48
Manufacturers Standard Package