820 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C821K5GACTU

DigiKey Part Number
399-C0805C821K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C821K5GACTUCT-ND - Cut Tape (CT)
399-C0805C821K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C821K5GACTU
Description
CAP CER 820PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C821K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.86700₹168.67
50₹12.28200₹614.10
100₹10.88410₹1,088.41
500₹8.50602₹4,253.01
1,000₹7.77264₹7,772.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.67515₹26,700.60
8,000₹6.26769₹50,141.52
12,000₹6.06369₹72,764.28
20,000₹5.83759₹1,16,751.80
28,000₹5.70545₹1,59,752.60
40,000₹5.57830₹2,23,132.00
Manufacturers Standard Package