
C0805C829CDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C829CDGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C829CDGACAUTOCT-ND - Cut Tape (CT) 399-C0805C829CDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829CDGACAUTO |
Description | COMSMDHIVOLTAGE8.20PF 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829CDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.46400 | ₹524.64 |
| 50 | ₹40.48000 | ₹2,024.00 |
| 100 | ₹36.78980 | ₹3,678.98 |
| 500 | ₹30.55942 | ₹15,279.71 |
| 1,000 | ₹28.63233 | ₹28,632.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹26.59827 | ₹66,495.68 |
| 5,000 | ₹25.37231 | ₹1,26,861.55 |
| 7,500 | ₹24.75803 | ₹1,85,685.23 |
| 12,500 | ₹24.07732 | ₹3,00,966.50 |
| 17,500 | ₹23.67931 | ₹4,14,387.92 |
| 25,000 | ₹23.29635 | ₹5,82,408.75 |