
C0805C829D2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C829D2GACTUTR-ND - Tape & Reel (TR) 399-C0805C829D2GACTUCT-ND - Cut Tape (CT) 399-C0805C829D2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829D2GACTU |
Description | CAP CER 8.2PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829D2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.64820 | ₹582.41 |
| 100 | ₹10.30640 | ₹1,030.64 |
| 500 | ₹8.03450 | ₹4,017.25 |
| 1,000 | ₹7.33374 | ₹7,333.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.28353 | ₹25,134.12 |
| 8,000 | ₹5.89378 | ₹47,150.24 |
| 12,000 | ₹5.69863 | ₹68,383.56 |
| 20,000 | ₹5.48237 | ₹1,09,647.40 |
| 28,000 | ₹5.35597 | ₹1,49,967.16 |
| 40,000 | ₹5.23433 | ₹2,09,373.20 |