910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C911J5GACTU

DigiKey Part Number
399-C0805C911J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C911J5GACTUCT-ND - Cut Tape (CT)
399-C0805C911J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C911J5GACTU
Description
CAP CER 910PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C911J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,949
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.22100₹202.21
50₹14.87240₹743.62
100₹13.22310₹1,322.31
500₹10.44056₹5,220.28
1,000₹9.58325₹9,583.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.29658₹33,186.32
8,000₹7.81900₹62,552.00
12,000₹7.57975₹90,957.00
20,000₹7.31459₹1,46,291.80
28,000₹7.15958₹2,00,468.24
40,000₹7.01050₹2,80,420.00
Manufacturers Standard Package