
C0805F103M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F103M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F103M5RACAUTOCT-ND - Cut Tape (CT) 399-C0805F103M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103M5RACAUTO |
Description | SMD AUTO X7R FO, CERAMIC, 0.01 U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.01000 | ₹190.10 |
| 50 | ₹13.92200 | ₹696.10 |
| 100 | ₹12.36580 | ₹1,236.58 |
| 500 | ₹9.72862 | ₹4,864.31 |
| 1,000 | ₹8.91604 | ₹8,916.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.69833 | ₹30,793.32 |
| 8,000 | ₹7.24603 | ₹57,968.24 |
| 12,000 | ₹7.01955 | ₹84,234.60 |
| 20,000 | ₹6.76857 | ₹1,35,371.40 |
| 28,000 | ₹6.62180 | ₹1,85,410.40 |
| 40,000 | ₹6.48064 | ₹2,59,225.60 |