
C0805F104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F104K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F104K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805F104K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K1RACAUTO |
Description | CAP CER 0805 0.1UF 100VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | 0.045" (1.40mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.48700 | ₹124.87 |
| 50 | ₹8.96440 | ₹448.22 |
| 100 | ₹7.88350 | ₹788.35 |
| 500 | ₹6.05896 | ₹3,029.48 |
| 1,000 | ₹5.49704 | ₹5,497.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹4.90494 | ₹12,262.35 |
| 5,000 | ₹4.54841 | ₹22,742.05 |
| 7,500 | ₹4.36993 | ₹32,774.47 |
| 12,500 | ₹4.17235 | ₹52,154.38 |
| 17,500 | ₹4.05684 | ₹70,994.70 |
| 25,000 | ₹3.94576 | ₹98,644.00 |