
C0805F104M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F104M5RACTUTR-ND - Tape & Reel (TR) 399-C0805F104M5RACTUCT-ND - Cut Tape (CT) 399-C0805F104M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104M5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.71900 | ₹257.19 |
| 50 | ₹19.15900 | ₹957.95 |
| 100 | ₹17.14620 | ₹1,714.62 |
| 500 | ₹13.75612 | ₹6,878.06 |
| 1,000 | ₹12.70777 | ₹12,707.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.60278 | ₹29,006.95 |
| 5,000 | ₹10.93705 | ₹54,685.25 |
| 7,500 | ₹10.60357 | ₹79,526.77 |
| 12,500 | ₹10.23413 | ₹1,27,926.62 |
| 17,500 | ₹10.10615 | ₹1,76,857.62 |
| 25,000 | ₹9.36262 | ₹2,34,065.50 |