C0805F334K9RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹11.24918
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.33130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.39773
Datasheet

Upgrade


KEMET
In Stock: 2,835
Unit Price: ₹95.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,033
Unit Price: ₹60.57000
Datasheet
0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F334K9RACTU

DigiKey Part Number
399-C0805F334K9RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F334K9RACTU
Description
CAP CER 0.33UF 6.3V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F334K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.33130₹33,325.20
Manufacturers Standard Package