
C0805F472K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6987-2-ND - Tape & Reel (TR) 399-6987-1-ND - Cut Tape (CT) 399-6987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F472K1RACAUTO |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F472K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.40800 | ₹204.08 |
| 50 | ₹14.96560 | ₹748.28 |
| 100 | ₹13.30700 | ₹1,330.70 |
| 500 | ₹10.51324 | ₹5,256.62 |
| 1,000 | ₹9.65127 | ₹9,651.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.35785 | ₹33,431.40 |
| 8,000 | ₹7.87748 | ₹63,019.84 |
| 12,000 | ₹7.63698 | ₹91,643.76 |
| 20,000 | ₹7.37045 | ₹1,47,409.00 |
| 28,000 | ₹7.21463 | ₹2,02,009.64 |
| 40,000 | ₹7.06473 | ₹2,82,589.20 |