
C0805H103J3GACT500 | |
|---|---|
DigiKey Part Number | 399-14402-2-ND - Tape & Reel (TR) 399-14402-1-ND - Cut Tape (CT) 399-14402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H103J3GACT500 |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H103J3GACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.06000 | ₹382.06 |
| 10 | ₹270.98500 | ₹2,709.85 |
| 50 | ₹226.90800 | ₹11,345.40 |
| 100 | ₹213.27480 | ₹21,327.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹190.22058 | ₹95,110.29 |
| 1,000 | ₹183.08067 | ₹1,83,080.67 |
| 1,500 | ₹179.50357 | ₹2,69,255.35 |
| 2,500 | ₹175.53670 | ₹4,38,841.75 |
| 3,500 | ₹173.21760 | ₹6,06,261.60 |
| 5,000 | ₹170.98681 | ₹8,54,934.05 |