
C0805J103M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J103M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J103M5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J103M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J103M5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J103M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.76200 | ₹237.62 |
| 50 | ₹17.55620 | ₹877.81 |
| 100 | ₹15.67390 | ₹1,567.39 |
| 500 | ₹12.48320 | ₹6,241.60 |
| 1,000 | ₹11.49915 | ₹11,499.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.02355 | ₹40,094.20 |
| 8,000 | ₹9.47539 | ₹75,803.12 |
| 12,000 | ₹9.20095 | ₹1,10,411.40 |
| 20,000 | ₹8.89675 | ₹1,77,935.00 |
| 28,000 | ₹8.71891 | ₹2,44,129.48 |
| 40,000 | ₹8.54781 | ₹3,41,912.40 |