
C0805J105K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J105K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J105K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805J105K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J105K4RACAUTO |
Description | CAP CER 0805 1UF 16VDC X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.16000 | ₹251.60 |
| 50 | ₹18.71180 | ₹935.59 |
| 100 | ₹16.71760 | ₹1,671.76 |
| 500 | ₹13.36288 | ₹6,681.44 |
| 1,000 | ₹12.32664 | ₹12,326.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.23264 | ₹28,081.60 |
| 5,000 | ₹10.57382 | ₹52,869.10 |
| 7,500 | ₹10.24387 | ₹76,829.02 |
| 12,500 | ₹9.87824 | ₹1,23,478.00 |
| 17,500 | ₹9.66456 | ₹1,69,129.80 |
| 25,000 | ₹9.45886 | ₹2,36,471.50 |