1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S102K1RACAUTO

DigiKey Part Number
399-C0805S102K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0805S102K1RACAUTOCT-ND - Cut Tape (CT)
399-C0805S102K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805S102K1RACAUTO
Description
FAILOPENSMD1000PF 100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S102K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.99200₹219.92
50₹16.23300₹811.65
100₹14.46250₹1,446.25
500₹11.46934₹5,734.67
1,000₹10.54679₹10,546.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.16391₹36,655.64
8,000₹8.65022₹69,201.76
12,000₹8.39311₹1,00,717.32
20,000₹8.10807₹1,62,161.40
28,000₹7.94144₹2,22,360.32
40,000₹7.78115₹3,11,246.00
Manufacturers Standard Package