
C0805S223J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S223J5RACTUTR-ND - Tape & Reel (TR) 399-C0805S223J5RACTUCT-ND - Cut Tape (CT) 399-C0805S223J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S223J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.02400 | ₹270.24 |
| 50 | ₹20.10960 | ₹1,005.48 |
| 100 | ₹18.00350 | ₹1,800.35 |
| 500 | ₹14.44384 | ₹7,221.92 |
| 1,000 | ₹13.34330 | ₹13,343.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.69415 | ₹46,776.60 |
| 8,000 | ₹11.08156 | ₹88,652.48 |
| 12,000 | ₹10.77479 | ₹1,29,297.48 |
| 20,000 | ₹10.43469 | ₹2,08,693.80 |
| 28,000 | ₹10.23588 | ₹2,86,604.64 |
| 40,000 | ₹10.04464 | ₹4,01,785.60 |