
C0805S272K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19419-2-ND - Tape & Reel (TR) 399-19419-1-ND - Cut Tape (CT) 399-19419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S272K5RACAUTO |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S272K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.94200 | ₹199.42 |
| 50 | ₹14.63020 | ₹731.51 |
| 100 | ₹12.99940 | ₹1,299.94 |
| 500 | ₹10.25978 | ₹5,129.89 |
| 1,000 | ₹9.41272 | ₹9,412.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.14376 | ₹32,575.04 |
| 8,000 | ₹7.67235 | ₹61,378.80 |
| 12,000 | ₹7.43640 | ₹89,236.80 |
| 20,000 | ₹7.17486 | ₹1,43,497.20 |
| 28,000 | ₹7.02196 | ₹1,96,614.88 |
| 40,000 | ₹6.87489 | ₹2,74,995.60 |