0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T103K1RALTU

DigiKey Part Number
399-C0805T103K1RALTUTR-ND - Tape & Reel (TR)
399-C0805T103K1RALTUCT-ND - Cut Tape (CT)
399-C0805T103K1RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T103K1RALTU
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T103K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.44000₹67.44
10₹42.32900₹423.29
50₹32.46100₹1,623.05
100₹29.41730₹2,941.73
500₹24.28992₹12,144.96
1,000₹23.70689₹23,706.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.32767₹81,310.68
8,000₹19.42530₹1,55,402.40
12,000₹19.00086₹2,28,010.32
20,000₹18.51001₹3,70,200.20
28,000₹18.22304₹5,10,245.12
40,000₹17.94693₹7,17,877.20
48,000₹17.81607₹8,55,171.36
Manufacturers Standard Package